Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRB343A1100-136Copy
Manufacturer Standard Lead Time12 weeks
Order Code4259206
Product RangeRB3 Series
Your Part Number
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.910 (CNY72.2183) |
| 5+ | CNY59.930 (CNY67.7209) |
| 10+ | CNY55.890 (CNY63.1557) |
| 25+ | CNY53.730 (CNY60.7149) |
| 50+ | CNY51.500 (CNY58.195) |
| 100+ | CNY49.480 (CNY55.9124) |
| 250+ | CNY48.340 (CNY54.6242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.91 (CNY72.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRB343A1100-136Copy
Manufacturer Standard Lead Time12 weeks
Order Code4259206
Product RangeRB3 Series
Technical Datasheet
Switch OperationOn-Off-On
Switch MountingPanel, Snap-In
Product RangeRB3 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Voltage VDC-
Panel Cutout Height30.2mm
Technical Specifications
Switch Operation
On-Off-On
Product Range
RB3 Series
Contact Voltage VAC
250V
Panel Cutout Height
30.2mm
Switch Mounting
Panel, Snap-In
Contact Current AC Max
16A
Contact Voltage VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
