Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRB342A1100-136Copy
Manufacturer Standard Lead Time12 weeks
Order Code4259205
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.180 (CNY72.5234) |
| 5+ | CNY60.130 (CNY67.9469) |
| 10+ | CNY56.090 (CNY63.3817) |
| 25+ | CNY53.930 (CNY60.9409) |
| 50+ | CNY51.770 (CNY58.5001) |
| 100+ | CNY49.750 (CNY56.2175) |
| 250+ | CNY48.540 (CNY54.8502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.18 (CNY72.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRB342A1100-136Copy
Manufacturer Standard Lead Time12 weeks
Order Code4259205
Technical Datasheet
Contact ConfigurationSPDT
IlluminationIlluminated
Actuator / Cap ColourBlack
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Diameter-
Technical Specifications
Contact Configuration
SPDT
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Illumination
Illuminated
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
