Print Page
328 In Stock
Need more?
328 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.860 (CNY29.2218) |
| 10+ | CNY22.580 (CNY25.5154) |
| 25+ | CNY21.420 (CNY24.2046) |
| 50+ | CNY20.740 (CNY23.4362) |
| 100+ | CNY20.060 (CNY22.6678) |
| 250+ | CNY19.310 (CNY21.8203) |
| 500+ | CNY18.490 (CNY20.8937) |
| 1000+ | CNY17.940 (CNY20.2722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.86 (CNY29.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
R5 Series
Contact Current DC Max
-
Contact Voltage VAC
125V
Panel Cutout Diameter
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012973

