Print Page
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.360 (CNY23.0068) |
| 10+ | CNY17.730 (CNY20.0349) |
| 25+ | CNY16.860 (CNY19.0518) |
| 50+ | CNY16.320 (CNY18.4416) |
| 100+ | CNY15.780 (CNY17.8314) |
| 250+ | CNY15.170 (CNY17.1421) |
| 500+ | CNY14.560 (CNY16.4528) |
| 1000+ | CNY14.090 (CNY15.9217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.36 (CNY23.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Switch Mounting
Panel, Snap-In
Contact Current AC Max
20A
Contact Voltage VDC
-
Product Range
R5 Series
Contact Voltage VAC
125V
Panel Cutout Diameter
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134

