Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoR1966FBLKBLKEF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2830601
Product RangeR1966 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY11.600 (CNY13.108) |
| 500+ | CNY11.190 (CNY12.6447) |
| 1000+ | CNY10.590 (CNY11.9667) |
Price for:Each
Minimum: 250
Multiple: 250
CNY2,900.00 (CNY3,277.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoR1966FBLKBLKEF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2830601
Product RangeR1966 Series
Technical Datasheet
Switch OperationOff-(On)
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeR1966 Series
Contact Current AC Max15A
Contact Voltage VAC125V
Technical Specifications
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Current AC Max
15A
Switch Mounting
Panel, Snap-In
Product Range
R1966 Series
Contact Voltage VAC
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003881
