Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPVK4K22C0SS.Copy
Order Code4067364
Product RangePVK4 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.420 (CNY217.4346) |
| 5+ | CNY184.370 (CNY208.3381) |
| 10+ | CNY176.330 (CNY199.2529) |
| 25+ | CNY169.160 (CNY191.1508) |
| 50+ | CNY161.050 (CNY181.9865) |
| 100+ | CNY155.730 (CNY175.9749) |
| 250+ | CNY146.720 (CNY165.7936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.42 (CNY217.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVK4K22C0SS.Copy
Order Code4067364
Product RangePVK4 Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDPDT
Product RangePVK4 Series
No. of Switch Positions3 Position
Contact Current Max2A
Angle of Throw45°
Technical Specifications
Switch Operation
On-On-On
Product Range
PVK4 Series
Contact Current Max
2A
Contact Configuration
DPDT
No. of Switch Positions
3 Position
Angle of Throw
45°
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011612
