Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPVK4K21A0SS.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4067363
Product RangePVK4 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.080 (CNY200.1004) |
| 5+ | CNY165.960 (CNY187.5348) |
| 10+ | CNY154.840 (CNY174.9692) |
| 25+ | CNY150.050 (CNY169.5565) |
| 50+ | CNY145.270 (CNY164.1551) |
| 100+ | CNY139.540 (CNY157.6802) |
| 250+ | CNY134.080 (CNY151.5104) |
| 5000+ | CNY123.430 (CNY139.4759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.08 (CNY200.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVK4K21A0SS.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4067363
Product RangePVK4 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
Product RangePVK4 Series
No. of Switch Positions2 Position
Switch TerminalsSolder Lug
Contact Voltage DC Nom24V
Technical Specifications
Switch Operation
On-On
Product Range
PVK4 Series
Switch Terminals
Solder Lug
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Voltage DC Nom
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025912
