Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV6F240SSG-301.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2830817
Product RangePV6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 120+ | CNY94.580 (CNY106.8754) |
| 250+ | CNY92.690 (CNY104.7397) |
Price for:Each
Minimum: 120
Multiple: 120
CNY11,349.60 (CNY12,825.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV6F240SSG-301.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2830817
Product RangePV6 Series
Technical Datasheet
Product RangePV6 Series
Contact ConfigurationSPST-NO-DM
Pushbutton Actuator StyleRound Flat
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Technical Specifications
Product Range
PV6 Series
Pushbutton Actuator Style
Round Flat
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Contact Configuration
SPST-NO-DM
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011703
