Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV6F240SS-3R1.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2844208
Product RangePV6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY158.900 (CNY179.557) |
| 50+ | CNY139.040 (CNY157.1152) |
| 100+ | CNY115.200 (CNY130.176) |
| 250+ | CNY103.280 (CNY116.7064) |
Price for:Each
Minimum: 40
Multiple: 40
CNY6,356.00 (CNY7,182.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV6F240SS-3R1.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2844208
Product RangePV6 Series
Technical Datasheet
Product RangePV6 Series
Panel Cutout Diameter16mm
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Flat
Contact Current AC Max-
Contact Voltage VAC-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed, Green, Blue
Technical Specifications
Product Range
PV6 Series
Switch Operation
Off-(On)
Contact Current AC Max
-
Switch Mounting
Panel Mount
Illumination Colour
Red, Green, Blue
Panel Cutout Diameter
16mm
Pushbutton Actuator Style
Round Flat
Contact Voltage VAC
-
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
