Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV5S64019Copy
Manufacturer Standard Lead Time29 weeks
Order Code4359600
Product RangePV5 Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.120 (CNY54.3756) |
| 5+ | CNY44.820 (CNY50.6466) |
| 10+ | CNY41.510 (CNY46.9063) |
| 20+ | CNY39.490 (CNY44.6237) |
| 50+ | CNY37.460 (CNY42.3298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.12 (CNY54.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV5S64019Copy
Manufacturer Standard Lead Time29 weeks
Order Code4359600
Product RangePV5 Series
Technical Datasheet
Product RangePV5 Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourRed
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC36V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PV5 Series
Contact Configuration
SPST-NO DM
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
-
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00756
