Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV5S24011.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2830804
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.590 (CNY45.8667) |
| 10+ | CNY35.470 (CNY40.0811) |
| 25+ | CNY33.630 (CNY38.0019) |
| 50+ | CNY32.270 (CNY36.4651) |
| 100+ | CNY31.040 (CNY35.0752) |
| 250+ | CNY29.400 (CNY33.222) |
| 500+ | CNY28.240 (CNY31.9112) |
| 1000+ | CNY27.150 (CNY30.6795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.59 (CNY45.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV5S24011.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2830804
Technical Datasheet
Panel Cutout Diameter12mm
Pushbutton Actuator StyleRound Domed
Contact Current AC Max-
Contact Voltage VAC-
Contact Voltage VDC36V
Switch MountingPanel Mount
Technical Specifications
Panel Cutout Diameter
12mm
Contact Current AC Max
-
Contact Voltage VDC
36V
Pushbutton Actuator Style
Round Domed
Contact Voltage VAC
-
Switch Mounting
Panel Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008428
