Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV2S240NN.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2830782
Product RangePV2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY28.990 (CNY32.7587) |
| 50+ | CNY27.980 (CNY31.6174) |
| 100+ | CNY27.440 (CNY31.0072) |
| 250+ | CNY27.390 (CNY30.9507) |
Price for:Each
Minimum: 40
Multiple: 40
CNY1,159.60 (CNY1,310.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV2S240NN.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2830782
Product RangePV2 Series
Technical Datasheet
Product RangePV2 Series
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourNickel
Contact Current AC Max-
Contact Voltage VAC-
IP RatingIP65
Switch MountingPanel Mount
Technical Specifications
Product Range
PV2 Series
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
IP Rating
IP65
Switch Operation
Off-(On)
Actuator / Cap Colour
Nickel
Contact Voltage VAC
-
Switch Mounting
Panel Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013211
