Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV10F2V0SS-341.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2921685
Product RangePV10 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY348.030 (CNY393.2739) |
| 5+ | CNY326.260 (CNY368.6738) |
| 10+ | CNY304.480 (CNY344.0624) |
| 25+ | CNY291.000 (CNY328.830) |
| 50+ | CNY277.520 (CNY313.5976) |
| 100+ | CNY267.810 (CNY302.6253) |
| 250+ | CNY262.490 (CNY296.6137) |
| 5000+ | CNY259.120 (CNY292.8056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY348.03 (CNY393.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV10F2V0SS-341.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2921685
Product RangePV10 Series
Technical Datasheet
Product RangePV10 Series
Panel Cutout Diameter40mm
Switch OperationOff-(On), On-(Off)
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Technical Specifications
Product Range
PV10 Series
Switch Operation
Off-(On), On-(Off)
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Panel Cutout Diameter
40mm
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
