Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV10F2V0SS-331Copy
Order Code2921684
Product RangePV10 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.830 (CNY351.2379) |
| 25+ | CNY297.050 (CNY335.6665) |
| 50+ | CNY283.280 (CNY320.1064) |
| 100+ | CNY272.230 (CNY307.6199) |
| 250+ | CNY258.310 (CNY291.8903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.83 (CNY351.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV10F2V0SS-331Copy
Order Code2921684
Product RangePV10 Series
Technical Datasheet
Product RangePV10 Series
Panel Cutout Diameter40mm
Switch OperationOff-(On), On-(Off)
Contact Current AC Max-
Contact Voltage VAC-
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
Technical Specifications
Product Range
PV10 Series
Switch Operation
Off-(On), On-(Off)
Contact Voltage VAC
-
Illumination Colour
Green
Panel Cutout Diameter
40mm
Contact Current AC Max
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093442
