Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV10F2V0SS-311.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2921683
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.200 (CNY396.856) |
| 5+ | CNY329.220 (CNY372.0186) |
| 10+ | CNY307.250 (CNY347.1925) |
| 25+ | CNY293.630 (CNY331.8019) |
| 50+ | CNY280.020 (CNY316.4226) |
| 100+ | CNY269.100 (CNY304.083) |
| 250+ | CNY264.110 (CNY298.4443) |
| 5000+ | CNY259.120 (CNY292.8056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.20 (CNY396.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV10F2V0SS-311.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2921683
Technical Datasheet
Panel Cutout Diameter40mm
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
40mm
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
