Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV0H24011-311.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2844203
Product RangePV0 Series
Your Part Number
180 In Stock
Need more?
45 Next business day delivery available(Shanghai stock)
135 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.400 (CNY76.162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.40 (CNY76.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV0H24011-311.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2844203
Product RangePV0 Series
Technical Datasheet
Product RangePV0 Series
Panel Cutout Diameter12mm
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
IP RatingIP67
Switch MountingPanel Mount
Panel Cutout (H x W)-
Technical Specifications
Product Range
PV0 Series
Contact Current AC Max
-
Contact Current DC Max
2A
Switch Mounting
Panel Mount
Panel Cutout Diameter
12mm
Contact Voltage VAC
-
IP Rating
IP67
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
