Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPR14EC1100Copy
Order Code2844155
Product RangePR1 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPR14EC1100Copy
Order Code2844155
Product RangePR1 Series
Technical Datasheet
Product RangePR1 Series
Panel Cutout Diameter25mm
Contact ConfigurationDPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PR1 Series
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP54
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
25mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
