Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPB300DTQ.Copy
Manufacturer Standard Lead Time24 weeks
Order Code2844196
Your Part Number
66 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
62 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.620 (CNY28.9506) |
| 10+ | CNY22.380 (CNY25.2894) |
| 25+ | CNY21.240 (CNY24.0012) |
| 50+ | CNY20.360 (CNY23.0068) |
| 100+ | CNY19.550 (CNY22.0915) |
| 250+ | CNY18.680 (CNY21.1084) |
| 500+ | CNY17.800 (CNY20.114) |
| 1000+ | CNY17.130 (CNY19.3569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.62 (CNY28.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPB300DTQ.Copy
Manufacturer Standard Lead Time24 weeks
Order Code2844196
Technical Datasheet
Panel Cutout Diameter-
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Illumination ColourNon Illuminated
Technical Specifications
Panel Cutout Diameter
-
Contact Current AC Max
-
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Actuator / Cap Colour
Black
Contact Voltage VAC
-
IP Rating
-
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00205
