Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoMS0850507F025C1A.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3292645
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.960 (CNY15.7748) |
| 10+ | CNY11.730 (CNY13.2549) |
| 25+ | CNY10.920 (CNY12.3396) |
| 50+ | CNY10.390 (CNY11.7407) |
| 100+ | CNY9.850 (CNY11.1305) |
| 250+ | CNY9.510 (CNY10.7463) |
| 500+ | CNY9.170 (CNY10.3621) |
| 1000+ | CNY8.700 (CNY9.831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.96 (CNY15.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Contact Current Max
5A
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Operating Force Max
25gf
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
