Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1920+ | CNY68.690 (CNY77.6197) |
Price for:Each
Minimum: 1920
Multiple: 1920
CNY131,884.80 (CNY149,029.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLP11EE1NCSRGB.Copy
Order Code2988974
Technical Datasheet
Panel Cutout Diameter-
Switch Operation-
Contact Current AC Max-
Contact Voltage VAC-
IP Rating-
Switch TerminalsPC Pin
Illumination ColourRed, Green, Blue
Technical Specifications
Panel Cutout Diameter
-
Contact Current AC Max
-
IP Rating
-
Illumination Colour
Red, Green, Blue
Switch Operation
-
Contact Voltage VAC
-
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005732
