Print Page
1,318 In Stock
Need more?
1,318 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.020 (CNY7.9326) |
| 10+ | CNY5.990 (CNY6.7687) |
| 25+ | CNY5.570 (CNY6.2941) |
| 50+ | CNY5.270 (CNY5.9551) |
| 100+ | CNY4.960 (CNY5.6048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.02 (CNY7.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEG1313Copy
Manufacturer Standard Lead Time32 weeks
Order Code4358374
Product RangeEG Series
Technical Datasheet
Contact ConfigurationSP3T
Switch Operation-
Switch MountingThrough Hole
Product RangeEG Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationRight Angle
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Through Hole
Contact Current Max
200mA
Contact Voltage DC Max
30V
SVHC
No SVHC (27-Jun-2018)
Switch Operation
-
Product Range
EG Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000703

