
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.500 (CNY8.475) |
| 10+ | CNY6.380 (CNY7.2094) |
| 25+ | CNY5.940 (CNY6.7122) |
| 50+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY5.300 (CNY5.989) |
Product Information
Product Overview
The EG1215AA is a compact SPDT surface-mount slide switch designed for right-angle PCB applications. It operates in an On-On configuration, allowing the user to toggle between two active positions. With a current rating of 25mA at 24V DC, it is suitable for low-power signal switching in compact electronic devices. The switch features a standard actuator with a length of 1.40 mm and a total travel distance of 1.50 mm. It uses gull-wing terminations for secure surface mounting and is built to withstand up to 10,000 mechanical and electrical cycles. The operating force is rated at 150 grams-force, providing a tactile response during actuation. It functions reliably within a temperature range of -20°C to +70°C and complies with RoHS 3 environmental standards
- Switch Type: Slide, SPDT
- Function: On-On (non-shorting)
- Mounting Style: SMT, Right Angle
- Termination Style: SMT
- Current Rating: 200mA @ 24VDC
- Actuator Length: 3.5mm
- Switch Travel: 1.5mm
- Contact Material: Copper alloy
- Contact Finish: Silver
- Operating Temperature: -20°C to +70°C
- Operating Force: 150gf
Technical Specifications
SPDT
Surface Mount
25mA
24V
No SVHC (25-Jun-2025)
On-On
EG1215 Series
-
Right Angle
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
