Print Page
2,250 In Stock
Need more?
2,250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.430 (CNY6.1359) |
| 50+ | CNY5.060 (CNY5.7178) |
| 100+ | CNY4.520 (CNY5.1076) |
| 250+ | CNY4.160 (CNY4.7008) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.30 (CNY61.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEG1201ACopy
Manufacturer Standard Lead Time32 weeks
Order Code4358366
Product RangeEG Series
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch MountingPanel Mount
Product RangeEG Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (27-Jun-2018)
Product Overview
EG1201A is an EG series SPDT panel mount slide switch.
- Positive detent
- Silver plated copper alloy contact
- Less than 20mohm contact resistance
- Insulation resistance is 100milliohm at 500VDC
- 5.5mm length
- Operating temperature range from -20 to 70°C
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
200mA
Contact Voltage DC Max
30V
SVHC
No SVHC (27-Jun-2018)
Switch Operation
-
Product Range
EG Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000918

