Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No800USP8P1A1M2RE.
Order Code3293050
Product Range800U Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 476+ | CNY19.500 (CNY22.035) |
| 1000+ | CNY18.750 (CNY21.1875) |
Price for:Each
Minimum: 476
Multiple: 476
CNY9,282.00 (CNY10,488.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No800USP8P1A1M2RE.
Order Code3293050
Product Range800U Series
Technical Datasheet
Product Range800U Series
Panel Cutout Diameter-
Pushbutton Actuator StylePlunger for Cap
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP RatingIP67
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
800U Series
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Illumination Colour
Non Illuminated
Panel Cutout Diameter
-
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
IP67
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
