Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No800BWSP9SM6RE.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2844037
Product Range800B Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.420 (CNY49.0646) |
| 5+ | CNY40.720 (CNY46.0136) |
| 10+ | CNY37.960 (CNY42.8948) |
| 25+ | CNY36.000 (CNY40.680) |
| 50+ | CNY34.580 (CNY39.0754) |
| 100+ | CNY33.170 (CNY37.4821) |
| 250+ | CNY31.480 (CNY35.5724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.42 (CNY49.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No800BWSP9SM6RE.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2844037
Product Range800B Series
Technical Datasheet
Product Range800B Series
Panel Cutout Diameter-
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Plunger
Contact Current AC Max-
Contact Current DC Max-
Contact Voltage VDC20V
IP RatingIP67
Technical Specifications
Product Range
800B Series
Switch Operation
Off-(On)
Contact Current AC Max
-
Contact Voltage VDC
20V
Panel Cutout Diameter
-
Pushbutton Actuator Style
Round Plunger
Contact Current DC Max
-
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001568
