Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No700DP7B10M1RECopy
Order Code2844025
Product Range700 Series
Your Part Number
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.230 (CNY51.1099) |
Price for:Each
Minimum: 108
Multiple: 108
CNY4,884.84 (CNY5,519.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No700DP7B10M1RECopy
Order Code2844025
Product Range700 Series
Technical Datasheet
Product Range700 Series
Contact ConfigurationDPDT
Contact Current AC Max-
Contact Current DC Max-
IP Rating-
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
700 Series
Contact Current AC Max
-
IP Rating
-
Illumination Colour
Non Illuminated
Contact Configuration
DPDT
Contact Current DC Max
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
