Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No500SSP1S1M6QEACopy
Manufacturer Standard Lead Time24 weeks
Order Code4050987
Product Range500 Series
Your Part Number
62 In Stock
2 more incoming. You can reserve stock now
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.700 (CNY29.041) |
| 10+ | CNY22.260 (CNY25.1538) |
| 25+ | CNY21.070 (CNY23.8091) |
| 50+ | CNY20.180 (CNY22.8034) |
| 100+ | CNY19.280 (CNY21.7864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.70 (CNY29.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No500SSP1S1M6QEACopy
Manufacturer Standard Lead Time24 weeks
Order Code4050987
Product Range500 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product Range500 Series
Contact Current Max5A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationRight Angle
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 500SSP1S1M6QEA is a robust, sub-miniature slide switch designed for through-hole PCB mounting with a right-angle orientation. It features a Single Pole Double Throw (SPDT) configuration and an On-None-On switching function, making it ideal for signal routing and control in compact electronic assemblies.
- Switch Type: Slide, SPDT
- Function: On-None-On
- Mounting: Through-hole (PCB), Right angle
- Current Rating: 5A @ 120VAC / 28VDC
- Actuator Length: 4.72mm
- Contact Material: Copper alloy
- Contact Finish: Silver
- Operating Temperature: -30°C to +85°C
- Mechanical/Electrical Life: 30,000 cycles
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
5A
Contact Voltage DC Max
28V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-None-On
Product Range
500 Series
Contact Voltage AC Max
120V
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
