Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No500ASSP1M6QECopy
Manufacturer Standard Lead Time24 weeks
Order Code4050986
Product Range500A Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.370 (CNY45.6181) |
| 5+ | CNY37.060 (CNY41.8778) |
| 10+ | CNY33.740 (CNY38.1262) |
| 20+ | CNY32.490 (CNY36.7137) |
| 50+ | CNY31.230 (CNY35.2899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.37 (CNY45.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No500ASSP1M6QECopy
Manufacturer Standard Lead Time24 weeks
Order Code4050986
Product Range500A Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product Range500A Series
Contact Current Max3A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationRight Angle
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 500ASSP1M6QE is a sub-miniature slide switch from E-Switch’s 500A series, designed for through-hole PCB mounting with a right-angle configuration. It features a Single Pole Double Throw (SPDT) circuit and an On-None-On switching function, making it ideal for signal routing and control in compact electronic designs.
- Switch Type: Slide, SPDT
- Function: On-None-On
- Mounting: Through-hole (PCB), Right angle
- Actuator Travel: 3.05mm
- Actuator Length: 3.10mm
- Contact Material: Copper alloy with silver plating
- Operating Temperature: -30°C to +85°C
- Mechanical/Electrical Life: 30,000 cycles
- Terminal Pitch: 2.54mm
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
3A
Contact Voltage DC Max
28V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-None-On
Product Range
500A Series
Contact Voltage AC Max
120V
Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001617
