Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No300SP1J1BLKM6QE.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2830694
Product Range300 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.090 (CNY36.2617) |
| 10+ | CNY28.050 (CNY31.6965) |
| 25+ | CNY26.560 (CNY30.0128) |
| 50+ | CNY26.020 (CNY29.4026) |
| 100+ | CNY25.420 (CNY28.7246) |
| 250+ | CNY24.410 (CNY27.5833) |
| 500+ | CNY23.130 (CNY26.1369) |
| 1000+ | CNY22.250 (CNY25.1425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.09 (CNY36.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No300SP1J1BLKM6QE.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2830694
Product Range300 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range300 Series
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Height-
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Contact Current DC Max
5A
Panel Cutout Height
-
Contact Configuration
SPDT
Product Range
300 Series
Contact Voltage VDC
28V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00721
