Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No300AWSP4J2BLKM2RE.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2844115
Product Range300A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 216+ | CNY33.980 (CNY38.3974) |
| 250+ | CNY33.300 (CNY37.629) |
Price for:Each
Minimum: 216
Multiple: 216
CNY7,339.68 (CNY8,293.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No300AWSP4J2BLKM2RE.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2844115
Product Range300A Series
Technical Datasheet
IlluminationNon Illuminated
Actuator / Cap ColourBlack
Product Range300A Series
Contact Voltage VDC20V
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin
Technical Specifications
Illumination
Non Illuminated
Product Range
300A Series
Panel Cutout Width
-
Switch Terminals
PC Pin
Actuator / Cap Colour
Black
Contact Voltage VDC
20V
Panel Cutout Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
