Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No100SP3T4B1M1QEH.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2843956
Product Range100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 990+ | CNY17.530 (CNY19.8089) |
| 1000+ | CNY17.190 (CNY19.4247) |
Price for:Each
Minimum: 990
Multiple: 990
CNY17,354.70 (CNY19,610.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No100SP3T4B1M1QEH.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2843956
Product Range100 Series
Technical Datasheet
IlluminationNon Illuminated
Product Range100 Series
Contact Voltage AC Nom120V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
Technical Specifications
Illumination
Non Illuminated
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Product Range
100 Series
Switch Terminals
Solder Lug
Technical Docs (1)
Alternatives for 100SP3T4B1M1QEH.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006213
