Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No100DP1T1B1M2QEH.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2522277
Product Range100 Series
Your Part Number
507 In Stock
Need more?
507 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.520 (CNY39.0076) |
| 10+ | CNY30.140 (CNY34.0582) |
| 25+ | CNY28.520 (CNY32.2276) |
| 50+ | CNY27.440 (CNY31.0072) |
| 100+ | CNY26.360 (CNY29.7868) |
| 250+ | CNY25.280 (CNY28.5664) |
| 500+ | CNY24.680 (CNY27.8884) |
| 1000+ | CNY23.730 (CNY26.8149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.52 (CNY39.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No100DP1T1B1M2QEH.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2522277
Product Range100 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range100 Series
Contact Current Max5A
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Contact Current Max
5A
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
100 Series
Contact Voltage AC Nom
120V
Technical Docs (2)
Alternatives for 100DP1T1B1M2QEH.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011642
