Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No1004P3T2B4M7QE.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2844113
Your Part Number
397 In Stock
Need more?
397 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.200 (CNY108.706) |
| 5+ | CNY90.130 (CNY101.8469) |
| 10+ | CNY84.060 (CNY94.9878) |
| 25+ | CNY79.750 (CNY90.1175) |
| 50+ | CNY76.580 (CNY86.5354) |
| 100+ | CNY74.090 (CNY83.7217) |
| 250+ | CNY71.590 (CNY80.8967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.20 (CNY108.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No1004P3T2B4M7QE.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2844113
Technical Datasheet
Contact Configuration4PDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Contact Current Max5A
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Voltage AC Nom
120V
Illumination
Non Illuminated
Contact Current Max
5A
Contact Voltage DC Nom
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012459
