Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part NoS0929000Copy
Manufacturer Standard Lead Time10 weeks
Order Code2805486
Also Known AsGTIN UPC EAN: 03501170929001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY776.290 (CNY877.2077) |
| 5+ | CNY760.770 (CNY859.6701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY776.29 (CNY877.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0929000Copy
Manufacturer Standard Lead Time10 weeks
Order Code2805486
Also Known AsGTIN UPC EAN: 03501170929001
Technical Datasheet
Balance / Scale TypePostal / Shipping
Load Weight Max5kg
Resolution (g)2g
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
With the compact, accurate DYMO M5 Digital USB Postal Scale, you can weigh envelopes and packages without a trip to the Post Office – or without even leaving your desk! Weigh envelopes and packages up to 5 kg (11lb) on the 20cm x 20cm (7.9” x 7.9”) platform. The DYMO M5’s LCD screen displays weight in easy-to-read digital format – in kg/g (0kg 000g) or lbs/oz (0lb 00.0oz).
- LCD screen displays weight in accurate easy-to-read digital format in kg/g or lbs/oz
- LED illuminated “Hold” feature locks weight display for eight seconds after item is removed
- Tare function weigh items in a container minus weight of container
- Automatic shut-off when scale not in use – prolongs battery life
- 200 x 200mm (7.9" x 7.9") weighing platform
- Dimensions of unit (L x W x H): 234 x 211 x 45mm
- Requires 3 x AAA batteries (not included) or USB cable (included) connected to PC or Mac®
- Compatible with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or later
Technical Specifications
Balance / Scale Type
Postal / Shipping
Resolution (g)
2g
SVHC
No SVHC (27-Jun-2024)
Load Weight Max
5kg
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
