Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part NoS0718040Copy
Order Code2893237
Also Known AsGTIN UPC EAN: 05411313169578
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.770 (CNY277.7201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.77 (CNY277.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0718040Copy
Order Code2893237
Also Known AsGTIN UPC EAN: 05411313169578
Technical Datasheet
Label Tape TypeAdhesive
Tape Length3.5m
Tape Width12mm
Tape MaterialNylon (Polyamide)
Label Tape ColourBlack on White
For Use WithDymo LabelPOINT 100/150/200/250/300/350 Legacy Label Makers & LabelMANAGER, Wireless Label Printers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DYMO D1 Flexible Nylon Label Maker Tape is ideal for wire and cable wraps. It is memory resistant, so it wraps easily around curved surfaces and stays that way. This black-on-white DYMO label maker tape also has an adhesive backing that sticks in the dirty, oily spots where others don't.
- High quality flexible label maker tape that adheres to curved surfaces on plastic, paper, metal, wood, and glass
- Easy-peel, split-back makes separating adhesive labels from tape backing a snap
- Never needs ink or toner: labels are created using thermal transfer printing
- Label tape is water resistant and withstands exposure to sunlight without fading or peeling
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
3.5m
Tape Material
Nylon (Polyamide)
For Use With
Dymo LabelPOINT 100/150/200/250/300/350 Legacy Label Makers & LabelMANAGER, Wireless Label Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
