Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part No60604Copy
Order Code450730
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDYMO
Manufacturer Part No60604Copy
Order Code450730
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Tape Type-
Tape Length-
Tape Width19mm
Tape Material-
Label Tape Colour-
For Use With-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Label Tape Type
-
Tape Width
19mm
Label Tape Colour
-
Product Range
TUK SGACK902S Keystone Coupler
Tape Length
-
Tape Material
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
