Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerDYMO
Manufacturer Part No2133399Copy
Order Code3599783
Technical Datasheet
Label TypeSelf Adhesive
Label Height101mm
Label Width54mm
Label Diameter-
Label Material-
Label ColourRed
Pack Quantity220
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Self Adhesive
Label Width
54mm
Label Material
-
Pack Quantity
220
SVHC
To Be Advised
Label Height
101mm
Label Diameter
-
Label Colour
Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
