Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part No1805436Copy
Manufacturer Standard Lead Time10 weeks
Order Code2893235
Also Known AsGTIN UPC EAN: 00071701059925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.130 (CNY418.2469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY370.13 (CNY418.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No1805436Copy
Manufacturer Standard Lead Time10 weeks
Order Code2893235
Also Known AsGTIN UPC EAN: 00071701059925
Technical Datasheet
Label Tape TypeAdhesive
Tape Length5.5m
Tape Width19mm
Tape MaterialVinyl
Label Tape ColourWhite on Black
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
For general labeling or extreme conditions; Vinyl labels offer moisture, chemical and UV resistance, making them ideal for labeling both indoors and outdoors.
- Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
- Thermal transfer printing technology – label text won’t smudge, smear or fade
- Easy-to-peel split-back design makes applying labels quick and easy
Technical Specifications
Label Tape Type
Adhesive
Tape Width
19mm
Label Tape Colour
White on Black
Product Range
-
Tape Length
5.5m
Tape Material
Vinyl
For Use With
Dymo Rhino 4200, 5000, 5200, 6000, Dymo ILP 219, 3M PL150, 3M PL200, 3M PL300 Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
