Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoZV1024Copy
Manufacturer Standard Lead Time27 weeks
Order Code4287606
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoZV1024Copy
Manufacturer Standard Lead Time27 weeks
Order Code4287606
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
ZV1024 is a ZV1 series zone valve ideal for flow control in hot and cold water HVAC systems. Zone valve is typically used in conjunction with a thermostat to control room temperature. The ZV1 is electrically driven to open and spring to close. Easy to install this unit is direct replacement for competitor unit. Manual override lever is easily accessible externally.
- 1/2˝ line size, 3.78 cv and normally closed
- 24VAC supply voltage
- 2-way body
- Female NPT (optional BSP, sweat connections) end connection
- Brass, SS, NBR wetted materials
- Quick opening flow characteristic
- 6.5W power consumption
- 22AWG, 5˝ (127mm) long electrical connection
- 11s opening time and 5s closing time
- Aluminium housing material
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84818019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.861826
