Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoWTI-100Copy
Order Code4291336
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
WTI-100 is a wall plate digital LCD temperature indicator. It is designed to display temperatures using an included remote thermistor. The easy to read LCD display is powered by a single CR2032 Lithium 3V battery. The wide operating range and SS wall plate allows the Model WTI-100 to monitor temperatures in walk-in freezers, indoor swimming pool areas, or general office environments.
- Range from -58 to 230°F
- NTC thermistors input
- 3 digit LCD display
- Operating temperature range from 0 to 122°F (-17.7 to 50°C)
- Battery operated, less than 1"deep
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757
