Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoWMT2-A-C-01Copy
Manufacturer Standard Lead Time41 weeks
Order Code4289251
Product RangeWMT2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoWMT2-A-C-01Copy
Manufacturer Standard Lead Time41 weeks
Order Code4289251
Product RangeWMT2 Series
Technical Datasheet
Flow Rate Min1GPM (US)
Flow Rate Max10GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Accuracy %2%
Product RangeWMT2 Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max232psi
Port Size12.7mm
Product Overview
WMT2-A-C-01 is a series WMT2 multi-jet water meter with pulsed output. It is a series of mechanical, water totalizing meters that display the total water usage in gallons or m3 and provide a reed switch output proportional to flow rate. It is used in irrigation, cooling systems, filtration systems, water monitoring applications.
- 5/8" x 1/2" brass multi-jet water meter (GPM), with pulse output, 0.1gal/pulse
- Multi-jet design allows for simplicity and accuracy with wide flow ranges in low flow applications
- Magnetically driven, hermetically sealed register doesn't leak and completely separated from water
- Designed for long service life and maintenance-free operation, even under harsh condition
- Integral strainer that protects meter from particulate damage
- Easy installation with included coupling adapters
- Economical, brass body, dry dial water meter
- Temperature limit of 104°F (40°C)
- Pressure limit of 232psi (16bar)
- Horizontal mounting with the register face pointing up
Technical Specifications
Flow Rate Min
1GPM (US)
Supply Voltage Min
-
Accuracy %
2%
SVHC
No SVHC (04-Feb-2026)
Port Size
12.7mm
Flow Rate Max
10GPM (US)
Supply Voltage Max
-
Product Range
WMT2 Series
Pressure Max
232psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.700971
