Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoWM2-A-C-04Copy
Manufacturer Standard Lead Time38 weeks
Order Code4289224
Product RangeWM2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoWM2-A-C-04Copy
Manufacturer Standard Lead Time38 weeks
Order Code4289224
Product RangeWM2 Series
Technical Datasheet
Flow Rate Min3GPM (US)
Flow Rate Max50GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Accuracy %2%
Product RangeWM2 Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max232psi
Port Size25.4mm
Product Overview
WM2-A-C-04 is a series WM2 multi-jet water meter. It is a series of mechanical, water totalizing meters that display the total water usage in gallons or m3. It is used in irrigation, cooling systems, filtration systems, water monitoring applications.
- 1" brass multi-jet water meter (GPM)
- Multi-jet design allows for simplicity and accuracy with wide flow ranges in low flow applications
- Magnetically driven, hermetically sealed register doesn't leak and completely separated from water
- Designed for long service life and maintenance-free operation, even under harsh condition
- Integral strainer that protects meter from particulate damage
- Easy installation with included coupling adapters
- Economical, brass body, dry dial water meter
- Temperature limit of 104°F (40°C)
- Pressure limit of 232psi (16bar)
- Horizontal mounting with the register face pointing up
Technical Specifications
Flow Rate Min
3GPM (US)
Supply Voltage Min
-
Accuracy %
2%
SVHC
No SVHC (04-Feb-2026)
Port Size
25.4mm
Flow Rate Max
50GPM (US)
Supply Voltage Max
-
Product Range
WM2 Series
Pressure Max
232psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.902991
