Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFCII-122Copy
Manufacturer Standard Lead Time10 weeks
Order Code4288720
Product RangeVisi-Float VFC II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoVFCII-122Copy
Manufacturer Standard Lead Time10 weeks
Order Code4288720
Product RangeVisi-Float VFC II Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Accuracy %2%
Product RangeVisi-Float VFC II Series
SVHCNo SVHC (04-Feb-2026)
Port Size25.4mm
Pressure Max100psi
Product Overview
VFCII-122 is a series VFC Visi-Float® acrylic flowmeter with direct reading, precision machined, clear acrylic body suitable for both gas and liquid applications. This series consists of two 5˝ (127 mm) scale flowmeters, the VFC and VFC II. The VFC II units are equipped with acetal thermoplastic 1˝ male NPT fittings. Typical applications include medical equipment, laboratory equipment, air samplers, gas analysers, pollution monitors, chemical injectors, cabinet purging, remediation and Osmosis skids.
- Back process connection
- White background allows for better visibility of the float increasing reading accuracy
- Direct reading scales are hot stamped into plastic eliminating need for troublesome conversions
- Precision machined tapered bore enables high repeatability
- Low installation costs with back or end connection options
- 5" typical scale length
- Mount in vertical position
- Accuracy of 2% of FS
Technical Specifications
Supply Voltage Min
-
Accuracy %
2%
SVHC
No SVHC (04-Feb-2026)
Pressure Max
100psi
Supply Voltage Max
-
Product Range
Visi-Float VFC II Series
Port Size
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771107
