Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFC-123-ECCopy
Manufacturer Standard Lead Time9 weeks
Order Code4288710
Product RangeVisi-Float VFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoVFC-123-ECCopy
Manufacturer Standard Lead Time9 weeks
Order Code4288710
Product RangeVisi-Float VFC Series
Technical Datasheet
Flow Rate Min10CFM
Flow Rate Max0
Supply Voltage Min-
Supply Voltage Max-
Accuracy %2%
Product RangeVisi-Float VFC Series
SVHCNo SVHC (04-Feb-2026)
Port Size25.4mm
Pressure Max100psi
Product Overview
VFC-123-EC is a series VFC Visi-Float® acrylic flowmeter. It is a direct reading, precision machined, clear acrylic body flowmeter suitable for both gas and liquid applications. It is used in medical equipment, laboratory equipment, air samplers, gas analysers, pollution monitors, chemical injectors, cabinet purging, remediation and osmosis skids applications.
- 127mm scale flowmeter, 1˝ female NPT in-line end connections
- Flowmeter range 10-100SCFM air
- Bodies are cut and precision machined from solid, clear acrylic block
- White background allows for better visibility of the float increasing reading accuracy
- Direct reading scales are hot stamped into plastic eliminating need for troublesome conversions
- Precision machined tapered bore enables high repeatability
- Temperature and pressure limits of 100psig (6.9bar) at 120°F (48°C)
- Mount in vertical position
Technical Specifications
Flow Rate Min
10CFM
Supply Voltage Min
-
Accuracy %
2%
SVHC
No SVHC (04-Feb-2026)
Pressure Max
100psi
Flow Rate Max
0
Supply Voltage Max
-
Product Range
Visi-Float VFC Series
Port Size
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771107
