Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFC-121.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4285808
Product RangeVisi-Float VFC Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,830.350 (CNY2,068.2955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,830.35 (CNY2,068.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFC-121.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4285808
Product RangeVisi-Float VFC Series
Technical Datasheet
Sensor TypeFlowmeter
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy %2%
Accuracy± 2%
Media TypeAir
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max48°C
Product RangeVisi-Float VFC Series
SVHCNo SVHC (25-Jun-2025)
Port Size1"
Pressure Max100psi
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flowmeter
Operating Pressure Max
100psi
Supply Voltage Max
-
Accuracy
± 2%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
Visi-Float VFC Series
Port Size
1"
Supply Voltage DC Max
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy %
2%
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
48°C
SVHC
No SVHC (25-Jun-2025)
Pressure Max
100psi
Supply Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
