Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFB-55-SSV.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4285801
Product RangeVisi-Float VFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoVFB-55-SSV.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4285801
Product RangeVisi-Float VFB Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min20SCFH
Flow Rate Max200SCFH
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy %3%
Accuracy± 3%
Media TypeAir
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max48°C
Product RangeVisi-Float VFB Series
SVHCNo SVHC (25-Jun-2025)
Port Size0.125"
Pressure Max100psi
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
200SCFH
Operating Pressure Max
100psi
Supply Voltage Max
-
Accuracy
± 3%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
Visi-Float VFB Series
Port Size
0.125"
Supply Voltage DC Max
-
Flow Rate Min
20SCFH
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy %
3%
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
48°C
SVHC
No SVHC (25-Jun-2025)
Pressure Max
100psi
Supply Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
