Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFB-50Copy
Manufacturer Standard Lead Time9 weeks
Order Code4288605
Product RangeVisi-Float VFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoVFB-50Copy
Manufacturer Standard Lead Time9 weeks
Order Code4288605
Product RangeVisi-Float VFB Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Accuracy %3%
Product RangeVisi-Float VFB Series
SVHCNo SVHC (04-Feb-2026)
Port Size3.175mm
Pressure Max150psi
Product Overview
VFB-50 is a series VF Visi-Float® acrylic flowmeter. Flowmeter is a line of direct reading, precision machined, clear acrylic body flowmeter suitable for both gas and liquid applications. The fabrication of the Visi-Float® flowmeter is backed by over 60 years of experience in acrylic instrument machining. Typical applications include medical equipment, laboratory equipment, air samplers, gas analysers, pollution monitors, chemical injectors and cabinet purging.
- Standard VFB flowmeter (no valve)
- 4" typical length scale
- Flowmeter range from 0.3-3SCFH air
- Bodies are cut & precision machined from solid, clear acrylic blocks allowing for visual inspection
- White background allows for better visibility of the float increasing reading accuracy
- Direct reading scales are hot stamped into the plastic eliminating need for troublesome conversions
- Precision machined tapered bore enables high repeatability
- Low installation costs with back/end connection options with metal mounting inserts
- 1/8˝ female NPT process connection
- Mount in vertical position
Technical Specifications
Supply Voltage Min
-
Accuracy %
3%
SVHC
No SVHC (04-Feb-2026)
Pressure Max
150psi
Supply Voltage Max
-
Product Range
Visi-Float VFB Series
Port Size
3.175mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476
