Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVAT-315Copy
Manufacturer Standard Lead Time18 weeks
Order Code4289141
Product RangeVAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoVAT-315Copy
Manufacturer Standard Lead Time18 weeks
Order Code4289141
Product RangeVAT Series
Technical Datasheet
Flow Rate Min-
Accuracy %5%
Product RangeVAT Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max100psi
Port Size6.35mm
Product Overview
VAT-315 is a series VAT variable area fluoropolymer flowmeter which is ideal for high purity or corrosive liquid applications. This series of flowmeter features a 0 to 10 scale for flow indication. The unit is leak tested to a leak integrity rating of 1 x 10 -7 sccs Helium or better. Typical applications include chemical injectors and deionized water systems.
- Flow meter without valve
- 15.85GPH (1000L/min) flow rate
- 1/4" female NPT connection
- Chemically inert wetted components yield long life even in corrosive liquid applications
- Direct reading scale
- Vertical, in-line mounting
- Temperature limit of 250°F (121°C), pressure limit of 100psig (6.9bar)
Technical Specifications
Flow Rate Min
-
Product Range
VAT Series
Pressure Max
100psi
Accuracy %
5%
SVHC
No SVHC (04-Feb-2026)
Port Size
6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476
