Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoVA10411Copy
Manufacturer Standard Lead Time12 weeks
Order Code4289057
Product RangeVA Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max2.65SCFH
Supply Voltage Min-
Supply Voltage Max-
Accuracy %2%
Product RangeVA Series
SVHCNo SVHC (04-Feb-2026)
Port Size3.175mm
Pressure Max200psi
Product Overview
VA10411 is a series VA variable area glass flowmeter designed with easy to read universal mm scale and supplied with correlation charts containing calibration data for air and water. Long operating life with thick polycarbonate front shield that protects tube from breakage and serves as a magnifying lens to enhance reading resolution. Typical applications include gas or liquid metering, chemical processing, semiconductor systems, water and air pollution analysis systems, laboratory systems.
- Glass float, max flow rate is 2.65SCFH (1249ml/min) air, 0.428GPH (27ml/min) water
- Permanently fused ceramic scale w/ vertical locator line reduces parallax, eye fatigue saving time
- Standard 6-turn needle valve for flow rate control eliminating need for separate valve reducing cost
- No additional installation required with optional acrylic tripod base (self-standing bench mount)
- Repeatability of ±0.25% FS
- Leak rate of 1 x 10¯⁷ sccs of helium
- 10:1 turn-down ratio
- Two 1/8˝ female NPT connections
- Vertical mounting
- Temperature limits is 250°F (121°C)
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Accuracy %
2%
SVHC
No SVHC (04-Feb-2026)
Pressure Max
200psi
Flow Rate Max
2.65SCFH
Supply Voltage Max
-
Product Range
VA Series
Port Size
3.175mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592

