Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoV6EPS-S-D-6-0-ATCopy
Manufacturer Standard Lead Time15 weeks
Order Code4906065
Product RangeFlotect V6 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,497.450 (CNY7,342.1185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,497.45 (CNY7,342.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoV6EPS-S-D-6-0-ATCopy
Manufacturer Standard Lead Time15 weeks
Order Code4906065
Product RangeFlotect V6 Series
Technical Datasheet
Flow Switch TypeDPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max2000psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating5A
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeAlcohol, Argon, Nitrogen, Oil, Water
Process Connection Size2"
Process Connection TypeNPT Male
Pipe Size-
Housing MaterialStainless Steel
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeFlotect V6 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Switch Type
DPDT
Flow Rate Max
-
Operating Pressure Max
2000psi
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Alcohol, Argon, Nitrogen, Oil, Water
Process Connection Type
NPT Male
Housing Material
Stainless Steel
Operating Temperature Max
75°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
5A
Switching Voltage DC Max
-
Process Connection Size
2"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
Flotect V6 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0735
